BS08-10211 | shiverpeaks
Fiber optic connector, SC simplex socket to SC simplex socket, OS1/OS2, singlemode, ceramic, green, BS08-10211
Unit Price (€ / pc.)
1.2019 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1067 €
50 pcs.
1.0472 €
100 pcs.
0.9639 €
250 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
LWL keystone connector, BS08-10211, shiverpeaks
The BS08-10211 is a LWL keystone connector suitable for distributors, patch panels, junction boxes or other applications. With the fiber optic keystone connector you can easily connect two fiber optic patch cables. The dimensions of the Keystone modules all follow a standard, which means they can be easily mounted in designated holders.
Technical specifications
Version | LWL Verbinder, SC-Simplex Buchse auf SC-Simplex Buchse | |
Colour | grün | |
Chamfer type | Singlemode | |
Ferrule | Keramik | |
Category | OS1/OS2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |