BS08-01050 | shiverpeaks

ABS enclosure with cable gland, (L x W x H) 122 x 70 x 40.5 mm, black, IP68, BS08-01050

Order No.: 06N270
EAN: 4099891609924
MPN:
BS08-01050
BS08-01050 shiverpeaks General Purpose Enclosures Image 1
BS08-01050 shiverpeaks General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Available in 5 Days: 129 pcs.
Leadtime: 1 Week **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
5 pcs.
11.1146 €
*incl. VAT plus shipping costs
**Subject to prior sale

Outdoor cable junction box, BS08-01050, shiverpeaks

Features

  • Suitable for basement, garden, garage, garden shed, attic, etc.
  • In this box cables can be safely and easily combined or split
  • IP66 brings complete protection against contacts, dust and against permanent immersion up to 1m water depth
  • For cable diameters: 4 - 12 mm
  • Cable entry/exit: 2
Technical specifications
Width 70 mm
Colour schwarz
Height 40.5 mm
Length 122 mm
Material ABS
Degree of protection (IP) IP68
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes