BS08-01051 | shiverpeaks
ABS enclosure with cable gland, (L x W x H) 122 x 83 x 40.5 mm, black, IP68, BS08-01051
Order No.: 06N272
EAN: 4099891609948
MPN:
BS08-01051
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Available in 5 Days: 173 pcs.
Leadtime: 1 Week **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
5 pcs.
11.1146 €
*incl. VAT plus shipping costs
**Subject to prior sale
Outdoor cable junction box, BS08-01051, shiverpeaks
Features
- Suitable for basement, garden, garage, garden shed, attic, etc.
- In this box cables can be safely and easily combined or split
- IP66 brings complete protection against contacts, dust and against permanent immersion up to 1m water depth
- For cable diameters: 4 - 12 mm
- Cable entry/exit: 3
Technical specifications
Width | 83 mm | |
Colour | schwarz | |
Height | 40.5 mm | |
Length | 122 mm | |
Material | ABS | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |