BS08-01052 | shiverpeaks

ABS enclosure with cable gland, (L x W x H) 138 x 106 x 37.5 mm, black, IP68, BS08-01052

Order No.: 06N271
EAN: 4099891609931
MPN:
BS08-01052
BS08-01052 shiverpeaks General Purpose Enclosures Image 1
BS08-01052 shiverpeaks General Purpose Enclosures Image 2
BS08-01052 shiverpeaks General Purpose Enclosures Image 3
Image may differ
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Available in 5 Days: 116 pcs.
Leadtime: 1 Week **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
5 pcs.
11.1146 €
*incl. VAT plus shipping costs
**Subject to prior sale

Outdoor cable junction box, BS08-01052, shiverpeaks

Features

  • Suitable for basement, garden, garage, garden shed, attic, etc.
  • In this box cables can be safely and easily combined or split
  • IP66 brings complete protection against contacts, dust and against permanent immersion up to 1m water depth
  • For cable diameters: 5 - 13 mm
  • Cable entry/exit: 3
Technical specifications
Width 106 mm
Colour schwarz
Height 37.5 mm
Length 138 mm
Material ABS
Degree of protection (IP) IP68
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes