BS08-01053 | shiverpeaks
ABS enclosure with cable gland, (L x W x H) 155 x 153 x 61 mm, black, IP68, BS08-01053
Order No.: 06N273
EAN: 4099891609955
MPN:
BS08-01053
Unit Price (€ / pc.)
21.4319 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 1 Week **
Total Price:
21.43 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4319 €
5 pcs.
20.0039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Outdoor cable junction box, BS08-01053, shiverpeaks
Features
- Suitable for basement, garden, garage, garden shed, attic, etc.
- In this box cables can be safely and easily combined or split
- IP66 brings complete protection against contacts, dust and against permanent immersion up to 1m water depth
- For cable diameters: 4 - 13 mm
- Cable entry/exit: 4
Technical specifications
Width | 153 mm | |
Colour | schwarz | |
Height | 61 mm | |
Length | 155 mm | |
Material | ABS | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |