BS14-05027 | shiverpeaks
USB-C multiport docking station, 6 ports, gray, BS14-05027
Order No.: 10M978
EAN: 4017538136138
MPN:
BS14-05027
Unit Price (€ / pc.)
27.8698 € *
Available: 1 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 1 Week **
USB-C Dock, BS14-05027, shiverpeaks
The BS14-05027 is a USB-C multiport docking station, 6in1, HDMI, VGA, PD, hub, SD. Due to the flat and fanless design of notebooks, ultrabooks, tablets or handheld consoles enables multimedia and computing interfaces external docking devices outsourced. USB-C works bidirectionally, data can be sent but also received.
Technical specifications
Connection | USB-C | |
Colour | grau | |
Cable length | 0.16 m | |
Ports | 6 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |