BS14-05028 | shiverpeaks
USB-C multiport docking station, 11 ports, gray, BS14-05028
Order No.: 10M979
EAN: 4017538136145
MPN:
BS14-05028
Unit Price (€ / pc.)
52.241 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: 1 Week **
USB-C Dock, BS14-05028, shiverpeaks
The BS14-05028 is a USB-C multiport docking station, 11in1, HDMI, VGA, PD, hub, SD, LAN, AUX. Due to the flat and fanless design of notebooks, ultrabooks, tablets or handheld consoles enables multimedia and computing interfaces external docking devices outsourced. USB-C works bidirectionally, data can be sent but also received.
Technical specifications
Connection | USB-C | |
Colour | grau | |
Cable length | 0.16 m | |
Ports | 11 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |