BS08-01049 | shiverpeaks
Patch cable coupler, BS08-01049, shiverpeaks
This RJ45 coupler is qualified for outdoor use. With IP68, it is protected for temporary submersion and dust. One part of the coupler is permanently protected, the other part is covered with a quick release fastener (screw cap), so the cap can be unscrewed if necessary and a patch cable can be connected.
The BS08-01049 is perfect for installations where one side is not permanent in use and you connect just sporadic an cable on the other side.
Ausführung | Buchse | |
Kategorie | Cat 6A | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |