BS08-10032 | shiverpeaks
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6A, panel mounting, BS08-10032
Order No.: 73F9039
EAN: 4017538141477
MPN:
BS08-10032
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
RJ45 Keystone module, BS08-10032, shiverpeaks
The BS08-10032 is a keystone module cat.6a, STP, ReFix, tool-free installation for cable diameter 5.5 to 8.5 mm. Also suitable for AWG 22 to AWG 26.
Technical specifications
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 6A | |
Assembly | Panelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |