BS08-10035 | shiverpeaks
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6, panel mounting, BS08-10035
Order No.: 73F9040
EAN: 4017538077080
MPN:
BS08-10035
Unit Price (€ / pc.)
1.7136 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
RJ45 Keystone module, BS08-10035, shiverpeaks
The BS08-10035 is an unshielded Keystone module Cat.6 cable for solid and stranded conductors, AWG 23-26.
Technical specifications
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 6 | |
Assembly | Panelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |