BS08-10037 | shiverpeaks
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6, panel mounting, BS08-10037
Order No.: 73F9041
EAN: 4017538135407
MPN:
BS08-10037
Unit Price (€ / pc.)
1.5113 € *
Available in 5 Days: 153 pcs. - if ordered today
RJ45 Keystone module, BS08-10037, shiverpeaks
The BS08-10037 is a keystone module cat.6 UTP, tool-free installation suitable for solid conductors and stranded conductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6 | |
| Additional parts | equipped | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |