BS08-10038 | shiverpeaks
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6A, panel mounting, BS08-10038
Order No.: 73F9042
EAN: 4017538135414
MPN:
BS08-10038
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 1 Week **
RJ45 Keystone module, BS08-10038, shiverpeaks
The BS08-10038 is a keystone module cat.6A UTP, tool-free installation suitable for solid conductors and stranded conductors.
Technical specifications
Version | Buchse | |
Additional parts | bestückt | |
Category | Cat 6A | |
Assembly | Panelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |