BS08-51001 | shiverpeaks
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, BS08-51001
Order No.: 73F9046
EAN: 4017538077165
MPN:
BS08-51001
Unit Price (€ / pc.)
2.9512 € *
Available: 0 pcs.
Available in 5 Days: 178 pcs.
Leadtime: 1 Week **
RJ45 connector, BS08-51001, shiverpeaks
The BS08-51001 is a cat. 6A tool-less RJ45 connector with kink protection, shielded. The field-assembly plug is used to connect network cables, and you can use different cable types.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |