BS08-51003 | shiverpeaks

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, BS08-51003

Order No.: 73F9048
EAN: 4017538136107
MPN:
BS08-51003
BS08-51003 shiverpeaks Modular Connectors
Image may differ
Unit Price (€ / pc.)
8.687 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.687 €

RJ45 connector, BS08-51003, shiverpeaks

The BS08-51003 is a network connector, cat. 6A Tool-less RJ45 connector, tool-free, angle, STP. You connect a network cable to the field-assembly connector and you can use different cable types. Using the angle adapter you can choose up to 4 additional paths for the cable exit.

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes