BS08-51004 | shiverpeaks
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, BS08-51004
Order No.: 73F9049
EAN: 4017538136114
MPN:
BS08-51004
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
RJ45 connector, BS08-51004, shiverpeaks
The BS08-51004 is a network connector, cat. 6A Tool-less, RJ45 plug, tool-free, EasyPull, STP. You connect a network cable to the field-assembly connector and you can use different cable types. If you pull on the tab you will unlock the RJ-45 plug from the socket. The pulling mechanism pushes the locking lug downwards, eliminating the need to press on the locking lug protector, which is usually laborious.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |