BS72067-10S | shiverpeaks
Plug, RJ45, 8 pole, 8P8C, Cat 5 bis Cat 7, cable assembly, BS72067-10S
Order No.: 73F9027
EAN: 4017538065506
MPN:
BS72067-10S
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 1 Week **
Plug set, BS72067-10S, shiverpeaks
The BS72067-10S plug set is suitable for assembling network cables. Thanks to the three-prong pins, these modular plugs are also suitable for rigid inner conductors. The strain relief ensures that the plug is conductively connected to the shielding of the cable.
The plug is supplied with an anti-bend sleeve and a cable manager (threading aid) is included.
Technical specifications
Version | Stecker | |
Category | Cat 5 bis Cat 7 | |
Assembly | Kabelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |