BS72067-10Y | shiverpeaks
Plug, RJ45, 8 pole, 8P8C, cable assembly, BS72067-10Y
Order No.: 73F9029
EAN: 4017538065582
MPN:
BS72067-10Y
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Plug set, BS72067-10Y, shiverpeaks
The BS72067-10Y plug set is suitable for assembling network cables. Thanks to the three-prong pins, these modular plugs are also suitable for rigid inner conductors. The strain relief ensures that the plug is conductively connected to the shielding of the cable.
The plug is supplied with an anti-bend sleeve and a cable manager (threading aid) is included.
Technical specifications
Version | Stecker | |
Assembly | Kabelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |