BS08-01042 | shiverpeaks

Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, BS08-01042

Order No.: 73F1456
EAN: 4017538100542
MPN:
BS08-01042
BS08-01042 shiverpeaks Network Adapters Image 1
BS08-01042 shiverpeaks Network Adapters Image 2
BS08-01042 shiverpeaks Network Adapters Image 3
Image may differ
Unit Price (€ / pc.)
7.2233 € *
Available: 0 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 1 Week **
Total Price:
7.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.2233 €

RJ45 connector, BS08-01042, shiverpeaks

This RJ-45 connector is suitable for outdoor use. With an IP67 rating, it is protected against temporary submersion and dust.

Technical specifications
Connector RJ45-Buchse
Connector (exit) RJ45-Buchse
Design gerade
Category Cat 6
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes