BS08-01046 | shiverpeaks
LSA connector, LSA (cable-Ø 3-8 mm) to LSA, straight, Cat 6, BS08-01046
Order No.: 73F1458
EAN: 4017538021816
MPN:
BS08-01046
Unit Price (€ / pc.)
8.0087 € *
Available in 5 Days: 106 pcs. - if ordered today
LSA connector, BS08-01046, shiverpeaks
This LSA connector is suitable for outdoor use. With IP68, it is protected against temporary submersion and dust.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | LSA (cable-Ø 3-8 mm) | |
| Connector (exit) | LSA | |
| Design | straight | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |