BS08-10001 | shiverpeaks

LSA connector, LSA (cable Ø up to 8.5 mm) to LSA, straight, Cat 6A, BS08-10001

Order No.: 73F9030
EAN: 4017538136558
MPN:
BS08-10001
BS08-10001 shiverpeaks Network Adapters
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
6.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6997 €

LSA connector, BS08-10001, shiverpeaks

The BS08-10001 is a LSA connector, tool-free, quick, STP, Cat. 6A. With this LSA connector you can connect 2 network cables together without tools.

Technical specifications
Connector LSA (Kabel-Ø bis 8,5 mm)
Connector (exit) LSA
Design gerade
Category Cat 6A
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes