BS08-22010 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, 0.5 m, gray, BS08-22010
Order No.: 87F4346
EAN: 4017538078797
MPN:
BS08-22010
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 1 Week **
Patch cable, BS08-22010, shiverpeaks
Use an RJ-45 patch cable to connect your smart TV, notebook, PC or set-top box to a network router or network switch, for example. The UTP slim cable is particularly flexible and easy to handle during installation.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
Colour | grau | |
Halogen free | No | |
Cable type | U/UTP | |
Cable length | 0.5 m | |
Category | Cat 6 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |