BS08-22055 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, 5 m, black, BS08-22055

Order No.: 87F4359
EAN: 4017538078360
MPN:
BS08-22055
BS08-22055 shiverpeaks Patch Cables, Telephone Cables Image 1
BS08-22055 shiverpeaks Patch Cables, Telephone Cables Image 2
BS08-22055 shiverpeaks Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 2 pcs.
Available in 5 Days: 819 pcs.
Leadtime: 1 Week **
Total Price:
3.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.3201 €

Patch cable, BS08-22055, shiverpeaks

Use an RJ-45 patch cable to connect your smart TV, notebook, PC or set-top box to a network router or network switch, for example. The UTP slim cable is particularly flexible and easy to handle during installation.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour schwarz
Halogen free No
Cable type U/UTP
Cable length 5 m
Category Cat 6
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes