BS08-22056 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, 5 m, white, BS08-22056
Order No.: 87F4360
EAN: 4017538078636
MPN:
BS08-22056
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Patch cable, BS08-22056, shiverpeaks
Use an RJ-45 patch cable to connect your smart TV, notebook, PC or set-top box to a network router or network switch, for example. The UTP slim cable is particularly flexible and easy to handle during installation.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
Farbe | weiß | |
Halogenfrei | No | |
Kabel | U/UTP | |
Kabellänge | 5 m | |
Kategorie | Cat 6 | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |