BS08-22076 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, 10 m, white, BS08-22076

Order No.: 87F4366
EAN: 4017538078711
MPN:
BS08-22076
BS08-22076 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Available in 5 Days: 394 pcs.
Leadtime: 1 Week **
Total Price:
5.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2717 €

Patch cable, BS08-22076, shiverpeaks

Use an RJ-45 patch cable to connect your smart TV, notebook, PC or set-top box to a network router or network switch, for example. The UTP slim cable is particularly flexible and easy to handle during installation.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
Farbe weiß
Halogenfrei No
Kabel U/UTP
Kabellänge 10 m
Kategorie Cat 6
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes