BS08-26055 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC/PE, 5 m, black, BS08-26055
Order No.: 87F100
EAN: 4099891055097
MPN:
BS08-26055
Unit Price (€ / pc.)
6.2594 € *
Available: 0 pcs.
Available in 5 Days: 403 pcs.
Leadtime: 1 Week **
Total Price:
6.26 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2594 €
10 pcs.
5.4978 €
50 pcs.
5.1408 €
150 pcs.
4.9028 €
500 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Patch cable, BS08-26055, Shiverpeaks
Shiverpeaks® BASIC-S patch cable, Cat. 6a S/FTP, outdoor, black, 5.0 m.
Features
- Suitable for outdoor use
- UV resistant
- Water resistant
- Dust resistant
Technical Data
- Category: Cat 6A
- Cable: S/FTP
- Connection: RJ45 8(8)
- Length: 5 m
- Color: black
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-1 | |
Colour | schwarz | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat 6A | |
Material | PVC/PE | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |