BS08-26075 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC/PE, 10 m, black, BS08-26075

Order No.: 87F102
EAN: 4099891055103
MPN:
BS08-26075
BS08-26075 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Available in 5 Days: 219 pcs.
Leadtime: 1 Week **
Total Price:
11.91 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9119 €
5 pcs.
10.6148 €
10 pcs.
9.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cable, BS08-26075, Shiverpeaks

Shiverpeaks® BASIC-S patch cable, Cat. 6a S/FTP, outdoor, black, 10.0 m.

Features

  • Suitable for outdoor use
  • Water resistant
  • UV resistant
  • Dust resistant

Technical Data

  • Category: Cat 6A
  • Cable: S/FTP
  • Connection: RJ45 8(8)
  • Length: 10 m
  • Color: black
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-1
Colour schwarz
Cable type S/FTP
Cable length 10 m
Category Cat 6A
Material PVC/PE
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP66
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes