BS08-26105 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC/PE, 25 m, black, BS08-26105
Order No.: 87F105
EAN: 4017538080073
MPN:
BS08-26105
Unit Price (€ / pc.)
26.1562 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: 1 Week **
Total Price:
26.16 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1562 €
5 pcs.
24.5854 €
15 pcs.
23.6572 €
50 pcs.
22.5981 €
150 pcs.
21.6699 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Patch cable, BS08-26105, Shiverpeaks
Outdoor patch cable CAT 6a S/FTP PIMF 500 MHz.
Features
- Suitable for outdoor use
- Dust resistant
- Water resistant
- UV resistant
Technical Data
- Category: Cat 6A
- Cable: S/FTP
- Connection: RJ45 8(8)
- Length: 25 m
- Color: black
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 27-1 | |
Colour | schwarz | |
Cable type | S/FTP | |
Cable length | 25 m | |
Category | Cat 6A | |
Material | PVC/PE | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |