BS08-26485 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC/PE, 30 m, black, BS08-26485

Order No.: 87F106
EAN: 4017538080110
MPN:
BS08-26485
BS08-26485 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
31.2018 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 1 Week **
Total Price:
31.20 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2018 €
5 pcs.
29.3454 €
15 pcs.
28.2149 €
50 pcs.
26.9654 €
150 pcs.
25.8349 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cable, BS08-26485, Shiverpeaks

Outdoor patch cable Cat. 6A S/FTP PiMF 500 MHz for outdoor use, but not for terrestrial use. Dust, water and UV resistant.

Features

  • Suitable for outdoor use
  • Water resistant
  • UV resistant
  • Dust resistant

Technical Data

  • Category: Cat 6A
  • Cable: S/FTP
  • Connection: RJ45 8(8)
  • Length: 30 m
  • Color: black
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-1
Colour schwarz
Cable type S/FTP
Cable length 30 m
Category Cat 6A
Material PVC/PE
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP66
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes