BS08-26505 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC/PE, 50 m, black, BS08-26505

Order No.: 87F109
EAN: 4017538080233
MPN:
BS08-26505
BS08-26505 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
52.7408 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
52.74 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7408 €
5 pcs.
49.5635 €
15 pcs.
47.6833 €
50 pcs.
45.5651 €
150 pcs.
43.6611 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cable, BS08-26505, Shiverpeaks

Shiverpeaks® BASIC-S patch cable, Cat. 6A S/FTP, outdoor, black, 50.0 m.

Features

  • Suitable for outdoor use
  • Water resistant
  • UV resistant
  • Dust resistant

Technical Data

  • Category: Cat 6A
  • Cable: S/FTP
  • Connection: RJ45 8(8)
  • Length: 50 m
  • Color: black
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 27-1
Colour schwarz
Cable type S/FTP
Cable length 50 m
Category Cat 6A
Material PVC/PE
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP66
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes