BS08-27010 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.5 m, gray, BS08-27010
Order No.: 87F4373
EAN: 4017538084200
MPN:
BS08-27010
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Patch cable, BS08-27010, shiverpeaks
The BS08-27010 is a easy pull patch cable that unlocks when you pull on their grommet. The benefits of easy pull patch cable is particularly evident in server cabinets in which hundreds of patch cables are installed and there are space problems. CAT 6a supports a transmission frequency of up to 500 MHz and provides a bandwidth of up to 10 Gbit/s (depending on the devices used).
Features
- Simple and clean patching
- Save time
- Installations even in hard-to-reach places
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26 | |
Colour | grau | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 0.5 m | |
Category | Cat 6A | |
Material | LSZH | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |