BS08-27045 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, black, BS08-27045

Order No.: 87F4383
EAN: 4017538084309
MPN:
BS08-27045
BS08-27045 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
10.1507 € *
Available: 0 pcs.
Available in 5 Days: 109 pcs.
Leadtime: 1 Week **
Total Price:
10.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1507 €

Patch cable, BS08-27045, shiverpeaks

The BS08-27045 is a easy pull patch cable that unlocks when you pull on their grommet. The benefits of easy pull patch cable is particularly evident in server cabinets in which hundreds of patch cables are installed and there are space problems. CAT 6a supports a transmission frequency of up to 500 MHz and provides a bandwidth of up to 10 Gbit/s (depending on the devices used).

Features

  • Simple and clean patching
  • Save time
  • Installations even in hard-to-reach places
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26
Colour schwarz
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 6A
Material LSZH
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes