BS08-42002 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, LSZH, 250 mm, yellow, BS08-42002
Order No.: 87F1691
EAN: 4017538084385
MPN:
BS08-42002
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
5 pcs.
13.6612 €
10 pcs.
12.5664 €
25 pcs.
11.8286 €
50 pcs.
11.0789 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Patch cable, BS08-42002, Shiverpeaks
Shiverpeaks®-BASIC-S network patch cable CAT 8.1 U/FTP (PIMF) flat Halogen Free (LSZH) yellow 0.25m.
Technical Data
- Category: Cat 8.1
- Cable: U/FTP
- Connection: RJ45 8(8)
- Length: 0.25 m
- Color: yellow
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 24 | |
Colour | gelb | |
Halogen free | Yes | |
Cable type | U/FTP | |
Cable length | 250 mm | |
Category | Cat 8.1 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |