BS08-42022 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, LSZH, 1 m, yellow, BS08-42022
Order No.: 87F1693
EAN: 4017538084408
MPN:
BS08-42022
Unit Price (€ / pc.)
19.5041 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
19.50 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5041 €
10 pcs.
17.1598 €
50 pcs.
15.9936 €
150 pcs.
15.2796 €
500 pcs.
14.5180 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 Patch cable, BS08-42022, Shiverpeaks
Shiverpeaks®-BASIC-S network patch cable CAT 8.1 U/FTP (PIMF) flat Halogen Free (LSZH) yellow 1.0m.
Technical Data
- Category: Cat 8.1
- Cable: U/FTP
- Connection: RJ45 8(8)
- Length: 1 m
- Color: yellow
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 24 | |
Colour | gelb | |
Halogen free | Yes | |
Cable type | U/FTP | |
Cable length | 1 m | |
Category | Cat 8.1 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |