BS08-42032 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, LSZH, 2 m, yellow, BS08-42032

Order No.: 87F1695
EAN: 4099891055493
MPN:
BS08-42032
BS08-42032 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
25.1804 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 1 Week **
Total Price:
25.18 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1804 €
10 pcs.
22.1578 €
50 pcs.
20.6584 €
150 pcs.
19.7421 €
500 pcs.
18.7306 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cable, BS08-42032, Shiverpeaks

Shiverpeaks®-BASIC-S network patch cable CAT 8.1 U/FTP (PIMF) flat Halogen Free (LSZH) yellow 2.0m.

Technical Data

  • Category: Cat 8.1
  • Cable: U/FTP
  • Connection: RJ45 8(8)
  • Length: 2 m
  • Color: yellow
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 24
Colour gelb
Halogen free Yes
Cable type U/FTP
Cable length 2 m
Category Cat 8.1
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes