BS08-42052 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, LSZH, 5 m, yellow, BS08-42052

Order No.: 87F1697
EAN: 4099891055509
MPN:
BS08-42052
BS08-42052 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
43.9348 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 1 Week **
Total Price:
43.93 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9348 €
5 pcs.
41.2930 €
15 pcs.
39.7103 €
50 pcs.
37.9729 €
150 pcs.
36.3664 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cable, BS08-42052, Shiverpeaks

High End Patch Cable CAT 8.1 U/FTP PIMF 2000 MHz.For use in data centers (backbone) and for all multimedia enthusiasts.

Technical Data

  • Category: Cat 8.1
  • Cable: U/FTP
  • Connection: RJ45 8(8)
  • Length: 5 m
  • Color: yellow
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 24
Colour gelb
Halogen free Yes
Cable type U/FTP
Cable length 5 m
Category Cat 8.1
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes