BS08-42152 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, LSZH, 1.5 m, yellow, BS08-42152

Order No.: 87F1694
EAN: 4017538084415
MPN:
BS08-42152
BS08-42152 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Available in 5 Days: 52 pcs.
Leadtime: 1 Week **
Total Price:
21.93 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9317 €
10 pcs.
19.2899 €
50 pcs.
17.9809 €
150 pcs.
17.1836 €
500 pcs.
16.3149 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 Patch cable, BS08-42152, Shiverpeaks

Shiverpeaks®-BASIC-S network patch cable CAT 8.1 U/FTP (PIMF) flat Halogen free (LSZH) yellow 1.55m.

Technical Data

  • Category: Cat 8.1
  • Cable: U/FTP
  • Connection: RJ45 8(8)
  • Length: 1.5 m
  • Color: yellow
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 24
Colour gelb
Halogen free Yes
Cable type U/FTP
Cable length 1.5 m
Category Cat 8.1
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes