BS08-44035 | shiverpeaks

Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 8.1, S/FTP, LSZH, 2 m, black, BS08-44035

Order No.: 87F1193
EAN: 4099891648343
MPN:
BS08-44035
BS08-44035 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
21.6223 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 1 Week **
Total Price:
21.62 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6223 €
5 pcs.
20.3490 €
10 pcs.
19.0757 €
25 pcs.
17.8024 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, BS08-44035, shiverpeaks

High End Patchcable extension Cat. 8.1 S/FTP PIMF 2000 MHz for use in data centers (backbone) and for all multimedia enthusiasts.

Features

  • Compatible to 40GBASE-T, 25GBASE-T, 10GBASE-T, 1000BASE-T and below
  • Bandwidth up to 2000 MHz
  • Transmission rate up to 40 Gbps
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour schwarz
Halogen free Yes
Cable type S/FTP
Cable length 2 m
Category Cat 8.1
Material LSZH
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes