BS08-44055 | shiverpeaks
Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 8.1, S/FTP, LSZH, 5 m, black, BS08-44055
Order No.: 87F1195
EAN: 4099891648367
MPN:
BS08-44055
Unit Price (€ / pc.)
29.3097 € *
Available: 0 pcs.
Available in 5 Days: 38 pcs.
Leadtime: 1 Week **
Total Price:
29.31 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3097 €
5 pcs.
27.5604 €
10 pcs.
25.8587 €
25 pcs.
24.1451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, BS08-44055, shiverpeaks
High End Patchcable extension Cat. 8.1 S/FTP PIMF 2000 MHz for use in data centers (backbone) and for all multimedia enthusiasts.
Features
- Compatible to 40GBASE-T, 25GBASE-T, 10GBASE-T, 1000BASE-T and below
- Bandwidth up to 2000 MHz
- Transmission rate up to 40 Gbps
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Buchse, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | schwarz | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat 8.1 | |
Material | LSZH | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |