BS70002-0.5 | shiverpeaks
Telephone cable, TAE-F plug, angled to RJ45 plug, straight, 0.5 m, black, BS70002-0.5
Order No.: 87F4393
EAN: 4017538100412
MPN:
BS70002-0.5
Unit Price (€ / pc.)
1.5351 € *
Available in 5 Days: 2,643 pcs. - if ordered today
TAE-F connection cable, BS70002-0.5, shiverpeaks
Shiverpeaks-BASIC-S--TAE-F male to RJ 45 male, A-4, B-5, 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | TAE-F plug, angled | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | black | |
| Halogen free | No | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |