BS70002-6 | shiverpeaks
Connection cable, TAE-F plug, angled to RJ45 plug, straight, 6 m, black, BS70002-6
Order No.: 87F4398
EAN: 4017538076731
MPN:
BS70002-6
Unit Price (€ / pc.)
2.6418 € *
Available: 0 pcs.
Available in 5 Days: 661 pcs.
Leadtime: 1 Week **
TAE-F connection cable, BS70002-6, shiverpeaks
Shiverpeaks BASIC-S TAE-F connector to RJ45 connector, A-4, B-5, 6.0 m.
Technical specifications
Connection (1) | TAE-F-Stecker, abgewinkelt | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Anschlusskabel | |
Colour | schwarz | |
Halogen free | No | |
Cable length | 6 m | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |