BS70083-1.5 | shiverpeaks

Telephone cable, RJ11 plug, straight to RJ11 plug, straight, 1.5 m, black, BS70083-1.5

Order No.: 87F4446
EAN: 4017538059130
MPN:
BS70083-1.5
BS70083-1.5 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available in 5 Days: 3,527 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0234 €
50 pcs.
0.9520 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ11 connection cable, BS70083-1.5, shiverpeaks

Modular cable, Western plug 6/4 to Western plug 6/4, black, 4-wire, 1.5 m.

Technical specifications
Filter Property Value
Product type telephone cable
Connection (1) RJ11 plug, straight
Connection (2) RJ11 plug, straight
Cable length 1.5 m
Colour black
Pin configuration 1:1
Detent lever protection available No
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes