BS70083-8/4 | shiverpeaks
Connection cable, RJ45 plug, straight to RJ45 plug, straight, 3 m, black, BS70083-8/4
Order No.: 87F4451
EAN: 4017538983060
MPN:
BS70083-8/4
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 213 pcs.
Leadtime: 1 Week **
RJ11 connection cable, BS70083-8/4, shiverpeaks
Modular cable, Western plug 8/4 to Western plug 8/4, 3.0 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Modularkabel | |
Colour | schwarz | |
Cable length | 3 m | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |