BS70086-8/4 | shiverpeaks

Connection cable, RJ45 plug, straight to RJ45 plug, straight, 6 m, black, BS70086-8/4

Order No.: 87F4452
EAN: 4017538983107
MPN:
BS70086-8/4
shiverpeaks
BS70086-8/4 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 392 pcs.
Leadtime: 1 Week **
Total Price:
1.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3685 €

RJ11 connection cable, BS70086-8/4, shiverpeaks

Modular cable, Western plug 8/4 to Western plug 8/4, 3.0 m.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Modularkabel
Farbe schwarz
Kabellänge 6 m
Pinbelegung 1:1
Rasthebelschutz vorhanden No
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes