BS70090-8/4 | shiverpeaks

Connection cable, RJ45 plug, straight to RJ45 plug, straight, 10 m, black, BS70090-8/4

Order No.: 87F4453
EAN: 4017538982759
MPN:
BS70090-8/4
BS70090-8/4 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Available in 5 Days: 216 pcs.
Leadtime: 1 Week **
Total Price:
2.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2967 €

RJ11 connection cable, BS70090-8/4, shiverpeaks

Modular cable, Western plug 8/4 to Western plug 8/4, 10 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Modularkabel
Colour schwarz
Cable length 10 m
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes