BS70095 | shiverpeaks

Connection cable, RJ11 plug, straight to RJ11 plug, straight, 15 m, black, BS70095

Order No.: 87F4449
EAN: 4017538982865
MPN:
BS70095
BS70095 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 0 pcs.
Available in 5 Days: 638 pcs.
Leadtime: 1 Week **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9274 €

RJ11 connection cable, BS70095, shiverpeaks

Modular cable, Western plug 6/4 to Western plug 6/4, black, 4-wire, 15 m.

Technical specifications
Connection (1) RJ11-Stecker, gerade
Connection (2) RJ11-Stecker, gerade
Version Modularkabel
Colour schwarz
Cable length 15 m
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes