BS70132 | shiverpeaks

Telephone cable, RJ10 plug, straight to RJ10 plug, straight, 2 m, white, BS70132

Order No.: 87F4421
EAN: 4017538985965
MPN:
BS70132
BS70132 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 434 pcs.
Leadtime: 1 Week **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1186 €
50 pcs.
1.0472 €
100 pcs.
0.9877 €
250 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Telephone handset spiral cable, BS70132, shiverpeaks

Telephone handset spiral cable, 2x 4P4C, white, 2 m.

Technical specifications
Anschluss (1) RJ10-Stecker, gerade
Anschluss (2) RJ10-Stecker, gerade
Ausführung Telefonhörer-Spiralkabel
AWG-Leiterquerschnitt AWG 30
Farbe weiß
Halogenfrei No
Kabellänge 2 m
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes