BS70135 | shiverpeaks

Telephone cable, RJ10 plug, straight to RJ10 plug, straight, 4 m, black, BS70135

Order No.: 87F4424
EAN: 4017538039538
MPN:
BS70135
BS70135 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 5 Days: 152 pcs.
Leadtime: 1 Week **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4042 €
250 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Telephone handset spiral cable, BS70135, shiverpeaks

Telephone handset spiral cable, 2x 4P4C, black, 4 m.

Technical specifications
Connection (1) RJ10-Stecker, gerade
Connection (2) RJ10-Stecker, gerade
Version Telefonhörer-Spiralkabel
AWG cross-section AWG 30
Colour schwarz
Halogen free No
Cable length 4 m
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes