BS75511-SL0.25 | shiverpeaks
Order No.: 87F4266
EAN: 4017538059642
MPN:
BS75511-SL0.25
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Available in 5 Days: 359 pcs.
Leadtime: 1 Week **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5708 €
50 pcs.
1.4756 €
100 pcs.
1.3804 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 flat cable, BS75511-SL0.25, shiverpeaks
The BS75511-SL0.25 is suitable for use outdoors. Ideal for security technology, garden sheds, public address systems, public viewing or other other outdoor events. Dust, water and UV-resistant. This product is not suitable for unprotected installation and unprotected underground installation.
Features
- Pre-assembled raw cable
- U/FTP Cable shielding
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
Farbe | grau | |
Halogenfrei | No | |
Kabel | U/FTP | |
Kabellänge | 0.25 m | |
Kategorie | Cat 7 | |
Material | PVC | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |