BS75511-SL0.25V | shiverpeaks

Order No.: 87F4272
EAN: 4017538072498
MPN:
BS75511-SL0.25V
BS75511-SL0.25V shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 5 pcs.
Available in 5 Days: 334 pcs.
Leadtime: 1 Week **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5708 €
50 pcs.
1.4756 €
100 pcs.
1.3804 €
500 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 flat cable, BS75511-SL0.25V, shiverpeaks

The BS75511-SL0.25V is suitable for use outdoors. Ideal for security technology, garden sheds, public address systems, public viewing or other other outdoor events. Dust, water and UV-resistant. This product is not suitable for unprotected installation and unprotected underground installation.

Features

  • Pre-assembled raw cable
  • U/FTP Cable shielding
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
Farbe violett
Halogenfrei No
Kabel U/FTP
Kabellänge 0.25 m
Kategorie Cat 7
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes