BS75511-SL0.25W | shiverpeaks

Order No.: 87F4273
EAN: 4017538059840
MPN:
BS75511-SL0.25W
BS75511-SL0.25W shiverpeaks Patch Cables, Telephone Cables Image 1
BS75511-SL0.25W shiverpeaks Patch Cables, Telephone Cables Image 2
BS75511-SL0.25W shiverpeaks Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 10 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 1 Week **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6184 €
50 pcs.
1.5232 €
100 pcs.
1.4161 €
500 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 flat cable, BS75511-SL0.25W, shiverpeaks

The BS75511-SL0.25W is suitable for use outdoors. Ideal for security technology, garden sheds, public address systems, public viewing or other other outdoor events. Dust, water and UV-resistant. This product is not suitable for unprotected installation and unprotected underground installation.

Features

  • Pre-assembled raw cable
  • U/FTP Cable shielding
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour weiß
Halogen free No
Cable type U/FTP
Cable length 0.25 m
Category Cat 7
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes